
LTC6229HMS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6229HMS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6229HMS8E#TRPBFCT-ND - Cut Tape (CT) 505-LTC6229HMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6229HMS8E#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6229HMS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 500V/µs | |
Gain Bandwidth Product | 890 MHz | |
-3db Bandwidth | 730 MHz | |
Current - Input Bias | 16 µA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 16mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11.75 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱460.32000 | ₱460.32 |
| 10 | ₱356.10900 | ₱3,561.09 |
| 25 | ₱330.05000 | ₱8,251.25 |
| 100 | ₱301.38260 | ₱30,138.26 |
| 250 | ₱287.71700 | ₱71,929.25 |
| 500 | ₱279.47886 | ₱139,739.43 |
| 1,000 | ₱272.70208 | ₱272,702.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱579.42000 | ₱579.42 |
| 10 | ₱401.96300 | ₱4,019.63 |
| 25 | ₱356.18040 | ₱8,904.51 |
| 100 | ₱304.97340 | ₱30,497.34 |
| 250 | ₱280.16132 | ₱70,040.33 |
| 500 | ₱265.04872 | ₱132,524.36 |
| 1,000 | ₱252.50629 | ₱252,506.29 |



