LTC6601CUF-1#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 150
Unit Price: ₱602.65000
Datasheet
Filter IC 2nd Order 28Mhz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6601CUF-1#PBF

DigiKey Part Number
505-LTC6601CUF-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6601CUF-1#PBF
Description
IC FILTER 28MHZ 20QFN
Customer Reference
Detailed Description
Filter IC 2nd Order 28Mhz 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6601CUF-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
-
Frequency - Cutoff or Center
28Mhz
Number of Filters
3
Filter Order
2nd
Voltage - Supply
2.7V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types