
LTC6908CDCB-2#PBF | |
|---|---|
DigiKey Part Number | LTC6908CDCB-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6908CDCB-2#PBF |
Description | IC OSC SILICON 10MHZ 6-WFDFN |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908CDCB-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 50kHz ~ 10MHz | |
Current - Supply | 1.25 mA | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |

