LTC6910-2ITS8#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,921
Unit Price: ₱299.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱75.03300
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱75.03300
Datasheet
Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6910-2ITS8#TRM

DigiKey Part Number
LTC6910-2ITS8#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6910-2ITS8#TRM
Description
IC OPAMP PGA 13MHZ RRO TSOT23-8
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC6910-2ITS8#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
16V/µs
Gain Bandwidth Product
13 MHz
Voltage - Input Offset
1.5 mV
Current - Supply
3.5mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types