LTC694IS8-3.3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: ₱328.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,789
Unit Price: ₱328.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: ₱421.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱241.19084
Datasheet

Similar


Analog Devices Inc.
In Stock: 78
Unit Price: ₱479.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱277.31720
Datasheet

Similar


Analog Devices Inc.
In Stock: 15
Unit Price: ₱643.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 147
Unit Price: ₱799.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,282
Unit Price: ₱799.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 38
Unit Price: ₱1,282.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱803.75469
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 403
Unit Price: ₱799.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱482.72945
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱821.02780
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Introducing Power by Linear

LTC694IS8-3.3#TRPBF

DigiKey Part Number
LTC694IS8-3.3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC694IS8-3.3#TRPBF
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC694IS8-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱701.61715₱1,754,042.88
Manufacturers Standard Package