Similar
Similar
Similar
Similar

MUX08FP | |
|---|---|
DigiKey Part Number | MUX08FP-ND |
Manufacturer | |
Manufacturer Product Number | MUX08FP |
Description | IC MUX 8:1 300OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 300Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MUX08FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 21Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2µs, 400ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -70dB @ 500kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |




