J-FET Amplifier 4 Circuit 14-WLCSP (1.128x2.123)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP482ACBZ-R7

DigiKey Part Number
OP482ACBZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP482ACBZ-R7
Description
IC OPAMP JFET 4MHZ RRO 14WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-WLCSP (1.128x2.123)
Datasheet
 Datasheet
EDA/CAD Models
OP482ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
200 µV
Current - Supply
210µA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-UFBGA, WLCSP
Supplier Device Package
14-WLCSP (1.128x2.123)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱479.19885₱1,437,596.55
Manufacturers Standard Package