
OP777ARZ-REEL7 | |
|---|---|
DigiKey Part Number | OP777ARZ-REEL7TR-ND - Tape & Reel (TR) OP777ARZ-REEL7CT-ND - Cut Tape (CT) OP777ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP777ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP777ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱251.90000 | ₱251.90 |
| 10 | ₱190.85800 | ₱1,908.58 |
| 25 | ₱175.57720 | ₱4,389.43 |
| 100 | ₱158.77820 | ₱15,877.82 |
| 250 | ₱154.88956 | ₱38,722.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱141.97018 | ₱141,970.18 |
| 2,000 | ₱138.69999 | ₱277,399.98 |
| 3,000 | ₱137.06306 | ₱411,189.18 |


