


QBL4208-100-04-025-1K | |
|---|---|
DigiKey Part Number | 505-QBL4208-100-04-025-1K-ND |
Manufacturer | |
Manufacturer Product Number | QBL4208-100-04-025-1K |
Description | STANDARD MOTOR 4000 RPM 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 4000 RPM Incremental 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 35.4 / 250 | |
Power - Rated | - | |
Encoder Type | Incremental | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.417" (36.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 106.2 / 750 | |
Operating Temperature | -20°C ~ 40°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16,978.90000 | ₱16,978.90 |
| 5 | ₱15,603.76800 | ₱78,018.84 |
| 10 | ₱15,296.13200 | ₱152,961.32 |



