
QSH4218-35-10-027 | |
|---|---|
DigiKey Part Number | 175-QSH4218-35-10-027-ND |
Manufacturer | |
Manufacturer Product Number | QSH4218-35-10-027 |
Description | STEP MOTOR HYBRID BIPOLAR 5.3V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1 A 5.3VDC |
Datasheet | Datasheet |
EDA/CAD Models | QSH4218-35-10-027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 5.3VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 38.2 / 270 | |
Size / Dimension | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (30.99mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 5.3 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 35gcm² | |
Approval Agency | CE | |
Weight | 0.485 lb (219.99 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,294.14000 | ₱3,294.14 |
| 5 | ₱3,027.49200 | ₱15,137.46 |
| 10 | ₱2,919.32600 | ₱29,193.26 |
| 25 | ₱2,782.26000 | ₱69,556.50 |
| 50 | ₱2,682.88020 | ₱134,144.01 |
| 100 | ₱2,587.04550 | ₱258,704.55 |
















.jpg)