Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2315CBZ-REEL7

DigiKey Part Number
SSM2315CBZ-REEL7TR-ND - Tape & Reel (TR)
SSM2315CBZ-REEL7CT-ND - Cut Tape (CT)
SSM2315CBZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM2315CBZ-REEL7
Description
IC AMP CLASS D MONO 4.28W 9WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46)
Datasheet
 Datasheet
EDA/CAD Models
SSM2315CBZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Analog Devices Inc.
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
9-WLCSP (1.46x1.46)
Output Type
1-Channel (Mono)
Package / Case
9-WFBGA, WLCSP
Max Output Power x Channels @ Load
4.28W x 1 @ 3Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPA2032D1YZFRTexas Instruments315,000296-20659-1-ND₱47.64000Similar
TPA2032D1YZFTTexas Instruments48,250296-TPA2032D1YZFTCT-ND₱86.94000Similar
In-Stock: 1,786
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱150.07000₱150.07
10₱111.29900₱1,112.99
25₱101.68760₱2,542.19
100₱91.09960₱9,109.96
250₱86.04736₱21,511.84
500₱83.82258₱41,911.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱77.39773₱232,193.19
6,000₱75.88298₱455,297.88
Manufacturers Standard Package