
2N7002-CT | |
|---|---|
DigiKey Part Number | 5318-2N7002-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N7002-CT |
Description | MOSFET N-CH 60V 0.6A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 600mA (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 474 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Cut Tape (CT): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱32.09700 | ₱320.97 |
| 100 | ₱19.28820 | ₱1,928.82 |
| 500 | ₱17.85666 | ₱8,928.33 |
| 1,000 | ₱12.14165 | ₱12,141.65 |
| 3,000 | ₱11.17754 | ₱33,532.62 |



