New Product
26.5W @ 27°C 6 A 200°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE1-63-6ASH

DigiKey Part Number
4022-ATE1-63-6ASH-ND
Manufacturer
Manufacturer Product Number
ATE1-63-6ASH
Description
DTMAX 66C 7.43V 6A 26.5W SEALED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26.5W @ 27°C 6 A 200°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Bag
Part Status
Active
Size / Dimension
Rectangular - 40.00mm L x 20.00mm W
Qmax @ Th
26.5W @ 27°C
Delta Tmax @ Th
66°C @ 27°C
Height
3.80mm
Number of Stages
1
Current - Max
6 A
Voltage - Max
7.43 V
Operating Temperature
200°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱2,373.66000₱2,373.66
10₱2,061.68100₱20,616.81
Manufacturers Standard Package