
AGDT230V2KAS1812 | |
|---|---|
DigiKey Part Number | 3838-AGDT230V2KAS1812TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGDT230V2KAS1812 |
Description | GDT 230V 2KA 1 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 2000A (2kA) 1 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | - | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |

