
AT6856 | |
|---|---|
DigiKey Part Number | 3838-AT6856CT-ND |
Manufacturer | |
Manufacturer Product Number | AT6856 |
Description | Low Noise Bottom Port MEMS Micro |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 100 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (0.99mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |

