12V Clamp 16.7A Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF7.0CA

DigiKey Part Number
4530-SMF7.0CATR-ND - Tape & Reel (TR)
4530-SMF7.0CACT-ND - Cut Tape (CT)
4530-SMF7.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF7.0CA
Description
TVS DIODE 7VWM 12VC SOD123
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12V Clamp 16.7A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
16.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,955
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱7.38400₱73.84
100₱4.55560₱455.56
500₱3.32646₱1,663.23
1,000₱2.92629₱2,926.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.41575₱7,247.25
6,000₱2.15780₱12,946.80
9,000₱2.02616₱18,235.44
15,000₱1.87801₱28,170.15
21,000₱1.79021₱37,594.41
30,000₱1.70482₱51,144.60
75,000₱1.51728₱113,796.00
150,000₱1.40136₱210,204.00
300,000₱1.30390₱391,170.00
Manufacturers Standard Package