
SMF7.5CA | |
|---|---|
DigiKey Part Number | 4530-SMF7.5CATR-ND - Tape & Reel (TR) 4530-SMF7.5CACT-ND - Cut Tape (CT) 4530-SMF7.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7.5CA |
Description | TVS DIODE 7.5VWM 12.9VC SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.38400 | ₱73.84 |
| 100 | ₱4.55560 | ₱455.56 |
| 500 | ₱3.32646 | ₱1,663.23 |
| 1,000 | ₱2.92629 | ₱2,926.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.41575 | ₱7,247.25 |
| 6,000 | ₱2.15780 | ₱12,946.80 |
| 9,000 | ₱2.02616 | ₱18,235.44 |
| 15,000 | ₱1.87801 | ₱28,170.15 |
| 21,000 | ₱1.79021 | ₱37,594.41 |
| 30,000 | ₱1.70482 | ₱51,144.60 |
| 75,000 | ₱1.51728 | ₱113,796.00 |
| 150,000 | ₱1.40136 | ₱210,204.00 |
| 300,000 | ₱1.30390 | ₱391,170.00 |

