
1830G1-LPBK | |
|---|---|
DigiKey Part Number | 2243-1830G1-LPBK-ND |
Manufacturer | |
Manufacturer Product Number | 1830G1-LPBK |
Description | TERM BLADE NON-GEND 10-14AWG TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-14 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Wire Gauge 10-14 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Type Stamped |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.09000 | ₱92.09 |
| 10 | ₱78.21100 | ₱782.11 |
| 25 | ₱73.29960 | ₱1,832.49 |
| 50 | ₱69.80040 | ₱3,490.02 |
| 200 | ₱63.29000 | ₱12,658.00 |
| 400 | ₱60.26658 | ₱24,106.63 |
| 600 | ₱58.56708 | ₱35,140.25 |
| 1,000 | ₱56.49292 | ₱56,492.92 |
| 2,600 | ₱52.81122 | ₱137,309.17 |



