



SBSX75A-PLUG-KIT-BLK | |
|---|---|
DigiKey Part Number | 2243-SBSX75A-PLUG-KIT-BLK-ND |
Manufacturer | |
Manufacturer Product Number | SBSX75A-PLUG-KIT-BLK |
Description | CONN HSG PLUG 2POS BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Blade | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,253.53000 | ₱1,253.53 |
| 10 | ₱1,065.52800 | ₱10,655.28 |
| 25 | ₱998.77280 | ₱24,969.32 |
| 50 | ₱951.10880 | ₱47,555.44 |
| 100 | ₱905.73760 | ₱90,573.76 |
| 250 | ₱849.08772 | ₱212,271.93 |
| 500 | ₱808.60802 | ₱404,304.01 |




















