
SK6-053B06 | |
|---|---|
DigiKey Part Number | 2243-SK6-053B06-ND |
Manufacturer | |
Manufacturer Product Number | SK6-053B06 |
Description | CONN PLUG 6POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 6 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Non-Gendered | |
Number of Positions | 6 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 3 | |
Termination | Crimp | |
Wire Gauge | 10-24 AWG | |
Features | - | |
Color | - | |
Fastening Type | Spring Retention | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 45 A | |
Material - Insulation | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |

