A10194 Mixtus Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10194-U1

DigiKey Part Number
627-1046-ND
Manufacturer
Manufacturer Product Number
A10194-U1
Description
EVAL BOARD ANT MIXTUS
Customer Reference
Detailed Description
A10194 Mixtus Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Box
Part Status
Obsolete
Type
Antenna
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
A10194
Note
-
RF Type
-
RF Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.