
A10340H-EVB-1 | |
|---|---|
DigiKey Part Number | 627-1120-ND |
Manufacturer | |
Manufacturer Product Number | A10340H-EVB-1 |
Description | A10340H CALVUS EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | A10340H Calvus Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | A10340H | |
Note | - | |
RF Type | - | |
RF Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,793.93000 | ₱3,793.93 |

