A6111H Comata Antenna 2.4GHz ~ 2.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6111H-EVB-1

DigiKey Part Number
627-1115-ND
Manufacturer
Manufacturer Product Number
A6111H-EVB-1
Description
A6111H COMATA EVALUATION BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
A6111H Comata Antenna 2.4GHz ~ 2.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
2.4GHz ~ 2.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
A6111H
Note
-
RF Type
-
RF Frequency
2.4GHz ~ 2.5GHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
5₱2,303.87000₱11,519.35
Manufacturers Standard Package