M10372 RADIONOVA® GNSS (GPS) Navigation 1575.42MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M10372-U1

DigiKey Part Number
627-1040-ND
Manufacturer
Manufacturer Product Number
M10372-U1
Description
EVAL KIT GPS SIRF IV
Customer Reference
Detailed Description
M10372 RADIONOVA® GNSS (GPS) Navigation 1575.42MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Box
Part Status
Obsolete
Type
Receiver, GPS
Frequency
1575.42MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
M10372
Note
-
RF Type
GNSS (GPS)
RF Frequency
1575.42MHz
Function
Navigation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱11,165.63000₱11,165.63
Manufacturers Standard Package