
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.559GHz ~ 1.609GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | M20057-1 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.559GHz ~ 1.609GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,369.31000 | ₱7,369.31 |

