
SR42I110-EVB-1 | |
|---|---|
DigiKey Part Number | 627-SR42I110-EVB-1-ND |
Manufacturer | |
Manufacturer Product Number | SR42I110-EVB-1 |
Description | EVAL BOARD FOR SR42I110 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SR42I110 lamiiANT® Antenna 863MHz ~ 870MHz, 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | SR42I110 | |
Note | - | |
RF Type | - | |
RF Frequency | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,163.14000 | ₱4,163.14 |
| 10 | ₱4,153.37400 | ₱41,533.74 |

