SR42W009 lamiiANT® Antenna 2.4GHz ~ 2.5GHz, 5.17GHz ~ 5.84GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR42W009-EVB-1

DigiKey Part Number
627-1087-ND
Manufacturer
Manufacturer Product Number
SR42W009-EVB-1
Description
TROGONA EVALUATION BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SR42W009 lamiiANT® Antenna 2.4GHz ~ 2.5GHz, 5.17GHz ~ 5.84GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
2.4GHz ~ 2.5GHz, 5.17GHz ~ 5.84GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SR42W009
Note
-
RF Type
-
RF Frequency
2.4GHz ~ 2.5GHz, 5.17GHz ~ 5.84GHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,821.01000₱5,821.01
10₱5,121.77600₱51,217.76
25₱4,879.93200₱121,998.30
100₱4,548.83390₱454,883.39
Manufacturers Standard Package