
SR4C005 | |
|---|---|
DigiKey Part Number | 627-1083-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR4C005 |
Description | RF ANT 892MHZ/1.9GHZ PCB TRACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, WCDMA PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR4C005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.9GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 3.9 | |
Return Loss | -6dB | |
Gain | 3.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | GSM, LTE, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱109.42313 | ₱109,423.13 |



