
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 863MHz ~ 928MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SR4I052 | |
Note | - | |
RF Type | - | |
RF Frequency | 863MHz ~ 928MHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,059.21000 | ₱6,059.21 |
| 10 | ₱5,076.45900 | ₱50,764.59 |
| 25 | ₱4,831.10080 | ₱120,777.52 |
| 100 | ₱4,561.47050 | ₱456,147.05 |

