
SR4L049-EVB-1 | |
|---|---|
DigiKey Part Number | 627-1103-ND |
Manufacturer | |
Manufacturer Product Number | SR4L049-EVB-1 |
Description | INTEGRA LEFT EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SR4L049 - Antenna 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SR4L049 | |
Note | - | |
RF Type | - | |
RF Frequency | 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,059.21000 | ₱6,059.21 |
| 10 | ₱5,076.45900 | ₱50,764.59 |
| 25 | ₱4,831.10080 | ₱120,777.52 |
| 100 | ₱4,561.47050 | ₱456,147.05 |

