
SR4L054-EVB-2 | |
|---|---|
DigiKey Part Number | 627-SR4L054-EVB-2-ND |
Manufacturer | |
Manufacturer Product Number | SR4L054-EVB-2 |
Description | LEPIDA EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SR4L054 Lepida Antenna 600MHz ~ 3.8GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 600MHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SR4L054 | |
Note | - | |
RF Type | - | |
RF Frequency | 600MHz ~ 3.8GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,301.58000 | ₱6,301.58 |
| 10 | ₱5,279.52400 | ₱52,795.24 |
| 25 | ₱5,024.32880 | ₱125,608.22 |
| 100 | ₱4,743.93760 | ₱474,393.76 |

