
SR4L096-EVB-1 | |
|---|---|
DigiKey Part Number | 627-SR4L096-EVB-1-ND |
Manufacturer | |
Manufacturer Product Number | SR4L096-EVB-1 |
Description | CURTA EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SR4L096 lamiiANT® Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SR4L096 | |
Note | - | |
RF Type | - | |
RF Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,233.13000 | ₱2,233.13 |

