
SREL062-IPP | |
|---|---|
DigiKey Part Number | 627-SREL062-IPP-ND |
Manufacturer | |
Manufacturer Product Number | SREL062-IPP |
Description | RABO ANTENNA - IP67 VERSION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CDMA, DCS, GPRS, GSM, HSPA+, ISM, LTE, PCS, WCDMA Blade SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.5435GHz, 1.94GHz, 2.35GHz, 2.595GHz, 3.5GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.66GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz, 3.2GHz ~ 3.8GHz | |
Antenna Type | Blade | |
Number of Bands | 6 | |
VSWR | 2.2, 2.1, 2.15, 1.3, 1.45, 2.6 | |
Return Loss | -8.77dB, -9.36dB, -8.99dB, -17.99dB, -15.61dB, -7.15dB | |
Gain | 0.69dBi, 2.14dBi, 2.73dBi, 4.14dBi, 4.89dBi, 3.65dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 5.657" (143.70mm) | |
Applications | 2G, 3G, 4G, 5G, CDMA, DCS, GPRS, GSM, HSPA+, ISM, LTE, PCS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱521.66000 | ₱521.66 |

