
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.47GHz, 1.955GHz, 2.35GHz, 2.595GHz, 3.55GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 8 | |
VSWR | 2.9, 3.1, 1.6, 1.7, 2.1, 1.5, 2, 2.4 | |
Return Loss | - | |
Gain | -4.2dBi, -3.2dBi, -2.3dBi, -2.2dBi, -2.1dBi, -1.8dBi, -1.9dBi, -2.2dBi | |
Features | Cable - 200mm | |
Termination | I-PEX MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱172.80279 | ₱172,802.79 |

