
ACBC-01-WHT | |
|---|---|
DigiKey Part Number | ACBC-01-WHT-ND |
Manufacturer | |
Manufacturer Product Number | ACBC-01-WHT |
Description | BATT CHARGER WALL MT |
Customer Reference | |
Detailed Description | Wall Mount Battery Charger AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Wall Mount | |
Battery Chemistry | Rechargeable Alkaline | |
Battery Cell Size | AA | |
Number of Cells | 2 | |
Voltage - Nominal | - | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | - | |
Termination Style | - | |
Features | LED Indicator | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |

