SLPN005H10L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Seeed Technology Co., Ltd
In Stock: 42
Unit Price: ₱2,215.86000
Datasheet
Monocrystalline Solar Cell 5.39 W 6.3 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPN005H10L

DigiKey Part Number
SLPN005H10L-ND
Manufacturer
Manufacturer Product Number
SLPN005H10L
Description
MONOCRYSTL SOLAR CELL 5.39W 6.3V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 5.39 W 6.3 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Obsolete
Power (Watts) - Max
5.39 W
Current @ Pmpp
980 mA
Voltage @ Pmpp
5.5 V
Current - Short Circuit (Isc)
1 A
Type
Monocrystalline
Voltage - Open Circuit
6.3 V
Operating Temperature
-
Package / Case
Cells
Size / Dimension
8.780" L x 5.630" W x 0.079" H (223.00mm x 143.00mm x 2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes