Parametric Equivalent
Parametric Equivalent

78.B1GM4.4020B | |
|---|---|
DigiKey Part Number | 1582-78.B1GM4.4020B-ND |
Manufacturer | |
Manufacturer Product Number | 78.B1GM4.4020B |
Description | MODULE DDR4 SDRAM 4GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27,744.35000 | ₱27,744.35 |



