78.D2GH0.4010B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₱101,315.39000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₱86,177.78000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: ₱78,320.76000

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: ₱12,862.80000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₱14,292.00000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₱30,651.58000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₱51,831.13000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₱51,831.13000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₱70,775.18000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 2
Unit Price: ₱39,805.01000
Datasheet
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.D2GH0.4010B

DigiKey Part Number
1582-78.D2GH0.4010B-ND
Manufacturer
Manufacturer Product Number
78.D2GH0.4010B
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱37,332.49000₱37,332.49
Manufacturers Standard Package