Solid State Drive (SSD) FLASH - NAND (MLC) 8GB SATA III Disk-On-Module, SATA DOM 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM008GQ2WN-PTM1

DigiKey Part Number
APSDM008GQ2WN-PTM1-ND
Manufacturer
Manufacturer Product Number
APSDM008GQ2WN-PTM1
Description
SSD 8GB DOM MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 8GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Filter Similar Products
Category
Speed - Read
105MB/s
Manufacturer
Apacer Memory America
Speed - Write
24MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
155mA
Memory Size
8GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
52.25mm x 24.00mm x 15.20mm
Form Factor
Disk-On-Module, SATA DOM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱8,818.67000₱8,818.67
10₱8,127.60600₱81,276.06
25₱7,859.00040₱196,475.01
50₱7,659.71620₱382,985.81
Manufacturers Standard Package