
SIT3373AI-1E3-33EG245.760000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-1E3-33EG245.760000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-1E3-33EG245.760000 |
Description | MEMS OSC VCXO 245.7600MHZ LVPECL |
Customer Reference | |
Detailed Description | 245.76 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±95ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 63mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱691.97000 | ₱691.97 |
| 10 | ₱601.15700 | ₱6,011.57 |
| 25 | ₱568.53560 | ₱14,213.39 |
| 50 | ₱545.06120 | ₱27,253.06 |
| 100 | ₱522.59290 | ₱52,259.29 |
| 250 | ₱494.32932 | ₱123,582.33 |
| 500 | ₱474.00132 | ₱237,000.66 |
| 1,000 | ₱469.77328 | ₱469,773.28 |

