
420035A14AL | |
|---|---|
DigiKey Part Number | 420035A14AL-ND |
Manufacturer | |
Manufacturer Product Number | 420035A14AL |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Side Metal Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.940" (23.90mm) | |
Height | 0.634" (16.10mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Silver | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₱220.34058 | ₱352,544.93 |







