New at DigiKey
Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A01ES-DF1+A0154B-D

DigiKey Part Number
679-A01ES-DF1+A0154B-D-ND
Manufacturer
Manufacturer Product Number
A01ES-DF1+A0154B-D
Description
E-STOP + SWITCH BLOCK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
250 V
Panel Cutout Dimensions
Circular - 16.00mm Dia
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱2,632.71000₱2,632.71
5₱2,296.84400₱11,484.22
10₱2,165.47600₱21,654.76
25₱2,002.95240₱50,073.81
50₱1,887.93740₱94,396.87
100₱1,779.32420₱177,932.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.