
ADTSJW66NVTR | |
|---|---|
DigiKey Part Number | 679-ADTSJW66NVTR-ND - Tape & Reel (TR) 679-ADTSJW66NVTRCT-ND - Cut Tape (CT) 679-ADTSJW66NVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSJW66NVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.56000 | ₱84.56 |
| 10 | ₱71.57900 | ₱715.79 |
| 25 | ₱66.50560 | ₱1,662.64 |
| 100 | ₱59.24630 | ₱5,924.63 |
| 250 | ₱54.91224 | ₱13,728.06 |
| 500 | ₱51.92284 | ₱25,961.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | ₱56.32553 | ₱107,018.51 |
| 3,800 | ₱53.72334 | ₱204,148.69 |
| 5,700 | ₱52.34435 | ₱298,362.79 |
| 9,500 | ₱50.75014 | ₱482,126.33 |

