
ADTSM25RVTR | |
|---|---|
DigiKey Part Number | 679-ADTSM25RVTR-ND - Tape & Reel (TR) 679-ADTSM25RVTRCT-ND - Cut Tape (CT) 679-ADTSM25RVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM25RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.35mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱58.47800 | ₱584.78 |
| 25 | ₱54.33360 | ₱1,358.34 |
| 100 | ₱48.42610 | ₱4,842.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱43.17375 | ₱17,269.50 |
| 800 | ₱40.85428 | ₱32,683.42 |
| 1,200 | ₱39.59778 | ₱47,517.34 |
| 2,000 | ₱38.12004 | ₱76,240.08 |
| 2,800 | ₱37.21067 | ₱104,189.88 |
| 4,000 | ₱36.30138 | ₱145,205.52 |
| 10,000 | ₱34.21392 | ₱342,139.20 |

