Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJTP1236F

DigiKey Part Number
679-2450-ND
Manufacturer
Manufacturer Product Number
MJTP1236F
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
7.30mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-20°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱24.29600₱242.96
25₱22.70040₱567.51
100₱20.28870₱2,028.87
250₱18.79400₱4,698.50
500₱17.73876₱8,869.38
1,000₱16.75916₱16,759.16
3,000₱15.37581₱46,127.43
5,000₱14.80496₱74,024.80
Manufacturers Standard Package