
PLRT842 | |
|---|---|
DigiKey Part Number | PLRT842-ND |
Manufacturer | |
Manufacturer Product Number | PLRT842 |
Description | SWITCH ROTARY 8POS 500MA 24V |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 500mA (AC), 300mA (DC) 24 VAC Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Positions | 8 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP8T | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 500mA (AC), 300mA (DC) | |
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (4.2mm Dia) | |
Actuator Length | 7.75mm | |
Angle of Throw | 45° | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 7.23mm | |
Panel Cutout Dimensions | - | |
Base Product Number |

