
SH6S1311AKULS2 | |
|---|---|
DigiKey Part Number | 679-3557-ND |
Manufacturer | |
Manufacturer Product Number | SH6S1311AKULS2 |
Description | SWITCH THUMBWHEEL BCD 0.1A 40V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 40VAC/DC Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tray | Section Width 0.236" (6.00mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 14.20mm x 6.00mm |
Output Code BCD | Operating Temperature -20°C ~ 80°C |
Read Out 0 ~ 9 | Depth Behind Flange 16.80mm |
Number of Sections 1 | Housing Material Polyphenylene Oxide (PPO) |
Display Characters - Height 0.122" (3.10mm) | Color Black |
Actuator Type Pushwheel | Electrical Life 100,000 Cycles |
Contact Rating @ Voltage 0.1A @ 40VAC/DC | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,825.21000 | ₱1,825.21 |
| 10 | ₱1,507.15100 | ₱15,071.51 |
| 25 | ₱1,399.11520 | ₱34,977.88 |
| 200 | ₱1,200.38210 | ₱240,076.42 |
| 400 | ₱1,148.18355 | ₱459,273.42 |


