
13MMN | |
|---|---|
DigiKey Part Number | 13MMN-ND |
Manufacturer | |
Manufacturer Product Number | 13MMN |
Description | NUT DRIVER HEX SOCKET 13MM 7.24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13mm Hex Socket Nut Driver 7.24" (184.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 13mm | |
Length - Blade | 3.11" (79.0mm) | |
Length - Overall | 7.24" (184.0mm) | |
Features | - | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₱1,645.02000 | ₱9,870.12 |


