
1209923 | |
|---|---|
DigiKey Part Number | 1209923-ND |
Manufacturer | |
Manufacturer Product Number | 1209923 |
Description | NUT DRIVER HEX SOCKET 13MM 7.56" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13mm Hex Socket Nut Driver 7.56" (192.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 13mm | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.56" (192.0mm) | |
Features | Ergonomic, Non-Slip, Soft Grip | |
Weight | 0.27 lb (122.47 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,014.39000 | ₱1,014.39 |

