
80596 | |
|---|---|
DigiKey Part Number | 80596-ND |
Manufacturer | |
Manufacturer Product Number | 80596 |
Description | SOCKET 12 PNT CHROME 20MM 1.1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 20mm 1.10" (28.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 20mm | |
Drive Size | 3/8" | |
Length | 1.10" (28.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱466.27700 | ₱4,662.77 |

